Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

DB2C-A1LB

The DB2C-A1LB is a subminiature SPDT snap action switch with short solder terminals and a short straight lever actuator, rated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The DB2C-A1LB is a subminiature SPDT snap action switch with short solder terminals and a short straight lever actuator, rated for up to 10.1A.
Search Keywords: DB2CA1LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: DB2C-A1LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Polybutylene Terephthalate/Short Straight Lever
Contact Rating @ Voltage: 186.42@UL A
Maximum Movement Differential: 0.7 mm
Operating Force: 0.98 N
Termination Style: Solder
Dimension: 20 x 6.45 x 19.7 mm
Body Orientation: Straight
IP Rating: IP50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB2C-A1LB RoHS compliant?
Yes, DB2C-A1LB is RoHS compliant.
What is the lead time for DB2C-A1LB?
The standard lead time for DB2C-A1LB is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,385
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.41
100
$2.05
250
$1.92
560
$1.79
1,120
$1.78
2,800
$1.77
5,040
$1.76
7,840 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!