Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

DB1C-B1RC

The DB1C-B1RC is a subminiature snap action switch from the DB series, rated for 6A at 250VAC and equipped with quick-connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The DB1C-B1RC is a subminiature snap action switch from the DB series, rated for 6A at 250VAC and equipped with quick-connect terminals.
Search Keywords: DB1CB1RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: DB1C-B1RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Polybutylene Terephthalate/Roller Lever
Contact Rating @ Voltage: 6@250VAC@EN A
Maximum Movement Differential: 0.6 mm
Operating Force: 0.54 N
Termination Style: Quick Connect
Dimension: 20 x 6.45 x 29.65 mm
Body Orientation: Straight
IP Rating: IP50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DB1C-B1RC RoHS compliant?
Yes, DB1C-B1RC is RoHS compliant.
What is the lead time for DB1C-B1RC?
The standard lead time for DB1C-B1RC is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 403
Ships today, if you order in
Minimum Order Quantity:
25
30 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.12
100
$2.11
250
$2.09
560
$2.08
1,120
$2.07
2,800
$2.06
5,040
$2.05
7,840 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!