help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 80VDC 0.22N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 80VDC 0.22N Screw Mount
Search Keywords: DB1CB1MC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DB1C-B1MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Straight Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    1.4 mm
  • Operating Force:
    0.22 N
  • Termination Style:
    Quick Connect
  • Dimension:
    24.15 x 6.45 x 29.65 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
Minimum Order:
10
30 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.51
100
$1.42
250
$1.38
560
$1.35
1,120
$1.32
2,800
$1.28
5,040
$1.08
7,840 +
$1.06
Click for Quote
Log in to unlock special pricing