Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 6A 250VAC 80VDC 0.64N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 6A 250VAC 80VDC 0.64N Screw Mount
Search Keywords: DB1CA1SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DB1C-A1SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.64 N
  • Termination Style:
    Solder
  • Dimension:
    20mm x 6.45mm x 24.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,843
Can Ship immediately
Minimum Order Quantity:
560
Order Increment:
560
30 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
560
$0.90
2,800
$0.85
5,040
$0.78
10,080 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!