help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 6A 250VAC 80VDC 0.2N Screw Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 6A 250VAC 80VDC 0.2N Screw Mount
Search Keywords: DB1CA1RD
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ZF Electronic Systems
  • 부품 번호:
    DB1C-A1RD
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509065
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Stainless Steel/Polybutylene Terephthalate/Roller Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    4.5 mm
  • Operating Force:
    0.2 N
  • Termination Style:
    Solder
  • Dimension:
    54.45mm x 6.45mm x 37.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
5184
30 Weeks 배송 가능 6. 22. 26
백오더
PRICE (USD)
수량
Unit Price
5,184
$0.99
10,080 +
$0.95
Click for Quote
Log in 특별 가격 잠금 해제