Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

DB1C-A1MC

Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 80VDC 0.22N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 80VDC 0.22N Screw Mount
Search Keywords: DB1CA1MC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: DB1C-A1MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage: 6@250VAC@EN A
Maximum Movement Differential: 1.4 mm
Operating Force: 0.22 N
Termination Style: Solder
Dimension: 24.15 x 6.45 x 25.7 mm
Body Orientation: Straight
IP Rating: IP50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DB1C-A1MC RoHS compliant?
Yes, DB1C-A1MC is RoHS compliant.
What is the lead time for DB1C-A1MC?
The standard lead time for DB1C-A1MC is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
30 Weeks can ship 6/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
280
$3.01
560
$1.86
840
$1.47
1,120 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!