- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- DA3CB1RC
DA3CB1RC
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 125VAC 0.29N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 125VAC 0.29N Screw Mount
Product Highlights:
- Long life coil spring construction
- Standard gold crosspoint contacts (0.1 amp) for low level switching applications
- Silver contact low voltage DAB version also available. Consult factory.
- Five standard terminals to choose from
- Automated assembly insures high quality and reliability
- Choice of external snap-on actuators
- Custom actuators available
- VDE approved
Search Keywords: DA3CB1RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:DA3CB1RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Stainless Steel/Thermoplastic Acetal/Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC@UL A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:0.29 N
-
Termination Style:Quick Connect
-
Dimension:23.22 x 6.35 x 25.6 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$4.63
25
$4.21
100
$4.05
250
$3.96
500
$3.88
1,000
$3.83
2,500
$3.78
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing