- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D489-V3RA
ZF Electronic Systems
D489-V3RA
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 21A 250VAC 250VDC 1491.4VA 1.77N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D489-V3RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Steel/Thermoplastic Acetal/Roller Lever
-
Contact Rating @ Voltage:1491.4@UL A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.77 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A