- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D489-V1LL
D489-V1LL
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever 21A 250VAC 250VDC 1491.4VA 0.34N Screw Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Lever 21A 250VAC 250VDC 1491.4VA 0.34N Screw Mount Quick Connect
Search Keywords: D489V1LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D489-V1LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:1491.4@UL A
-
Maximum Movement Differential:1.7 mm
-
Operating Force:0.34 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5040
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5,040
$1.06
10,080 +
$1.00
Click for Quote
Log in
to unlock special pricing