- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D44L-R1AA
ZF Electronic Systems
D44L-R1AA
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 250VDC 372.85VA 0.74N Screw Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 250VDC 372.85VA 0.74N Screw Mount
Search Keywords: D44LR1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D44L-R1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:0.74 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is D44L-R1AA discontinued?
Yes, D44L-R1AA from Zf Electronic Systems is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D44L-R1AA?
The recommended replacement for D44L-R1AA is D449-R1AA-G2 from ZF Electronic Systems, available from OnlineComponents.com.
Is D44L-R1AA RoHS compliant?
Yes, D44L-R1AA is RoHS compliant.
What is the lead time for D44L-R1AA?
The standard lead time for D44L-R1AA is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.