- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D449-V3AA
ZF Electronic Systems
D449-V3AA
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 250VDC 372.85VA 0.74N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | D449-V3AA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Screw Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Thermoplastic Acetal/Button |
| Contact Rating @ Voltage: | 372.85@UL A |
| Maximum Movement Differential: | 0.3 mm |
| Operating Force: | 0.74 N |
| Termination Style: | Quick Connect |
| Body Orientation: | Straight |