- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D449-R1RD-G2
D449-R1RD-G2
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords: D449R1RDG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D449-R1RD-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Roller Lever
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:0.36 N
-
Termination Style:Quick Connect
-
Dimension:10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
872
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$4.026
5
$3.660
50
$3.270
160
$3.200
320
$3.130
640
$3.070
1,120
$3.030
2,560
$2.990
5,120 +
$2.390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments