- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D449-R1RA-G2
D449-R1RA-G2
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords: D449R1RAG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D449-R1RA-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Stainless Steel/Thermoplastic Acetyl/Roller Lever
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,889
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$5.43
50
$4.27
200
$3.60
400
$3.58
600
$3.50
1,000
$3.49
2,600
$3.48
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT