Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

D449-R1LL-G2

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords: D449R1LLG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    D449-R1LL-G2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Acetal/Lever
  • Contact Rating @ Voltage:
    372.85@UL A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Quick Connect
  • Dimension:
    10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D449-R1LL-G2 discontinued?
Yes, D449-R1LL-G2 from Zf Electronic Systems is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D449-R1LL-G2 RoHS compliant?
Yes, D449-R1LL-G2 is RoHS compliant.
What is the lead time for D449-R1LL-G2?
The standard lead time for D449-R1LL-G2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 334
Can Ship immediately
Minimum Order Quantity:
18
ADD TO CART
Price (USD)
Qty
Unit Price
18
$3.69
50
$3.55
250
$3.46
500
$3.41
4,800
$2.63
9,920 +
$2.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!