- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D443-V1AA
D443-V1AA
ZF Electronic Systems
The D443-V1AA is a D4 Series single-pole, double-throw (SPDT) miniature snap switch with a 10 A contact rating and a button ac ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The D443-V1AA is a D4 Series single-pole, double-throw (SPDT) miniature snap switch with a 10 A contact rating and a button actuator.
Search Keywords: D443V1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D443-V1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:2.79 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
65
$2.09
2,550
$1.01
5,100
$0.96
10,200 +
$0.88
Click for Quote
Log in
to unlock special pricing