Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 6A 250VAC 186.42VA Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 6A 250VAC 186.42VA Screw Mount
Search Keywords: D433R1LDG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    D433-R1LD-G2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Acetal/Lever
  • Contact Rating @ Voltage:
    186.42@UL A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    0.83 N
  • Termination Style:
    Quick Connect
  • Dimension:
    10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.31
50
$3.10
160
$2.99
320
$2.93
640
$2.87
1,120
$2.82
2,560 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!