- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D433-R1AA-G2
D433-R1AA-G2
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 6A 250VAC 186.42VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 6A 250VAC 186.42VA Screw Mount
Search Keywords: D433R1AAG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D433-R1AA-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:1.67 N
-
Termination Style:Quick Connect
-
Dimension:37.9 x 10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
18
$8.60
50
$8.58
100
$8.55
300
$8.53
600
$4.52
900
$3.18
1,200 +
$3.11
Click for Quote
Log in
to unlock special pricing