- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D429-R1AA-G2
D429-R1AA-G2
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 74.57VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 74.57VA Screw Mount
Search Keywords: D429R1AAG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D429-R1AA-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:74.57@UL A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:0.15 N
-
Termination Style:Quick Connect
-
Dimension:37.84 x 10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
300
$8.36
600
$4.43
900
$3.12
1,200 +
$3.05
Click for Quote
Log in
to unlock special pricing