- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D413-R1RA-G2
D413-R1RA-G2
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 1A 250VAC 30VDC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 1A 250VAC 30VDC Screw Mount
Search Keywords: D413R1RAG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:D413-R1RA-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Aluminum/Thermoplastic Acetal/Roller Lever
-
Contact Rating @ Voltage:0.1@250VAC 250VDC@EN A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:0.74 N
-
Termination Style:Quick Connect
-
Dimension:10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
16
$9.44
50
$9.41
100
$9.38
300
$9.36
600
$4.96
900
$3.49
1,200 +
$3.42
Click for Quote
Log in
to unlock special pricing