Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

AN920036

Rotary Position Sensor 20V Analog(Voltage) Output 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Rotary Position Sensor 20V Analog(Voltage) Output 6-Pin
Search Keywords: AN920036
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: AN920036
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: Analog(Voltage)
Mechanical Travel: 360 °
Type: Rotary
Mounting: Screw
Product Type: Hall Effect
Resolution: Infinite
Operating Temperature: -40 to 125 °C
Dimension: 8.5 x 40 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AN920036 RoHS compliant?
Yes, AN920036 is RoHS compliant.
What is the lead time for AN920036?
The standard lead time for AN920036 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$116.07
50
$115.78
100
$115.48
250
$115.20
500
$58.83
750
$40.06
1,000 +
$39.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!