Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

AN101101

RotaryPosition Sensor 16V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RotaryPosition Sensor 16V
Product Highlights:
  • Patented non-contact angular position sensor
  • Magnet/sensor orientation provides intrinsically linear output over 120 degree maximum travel without the need for electrical compensation
  • Provided with programmed output or end-user re-programmable to compensate for tolerances in your final assembly
  • Programmable offset, gain, temperature compensation, and clamping voltage
  • Fully encapsulated electronics to IEC IP67
Search Keywords: AN101101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: AN101101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: Analog
Mechanical Travel: 85 °
Type: Rotary
Mounting: Screw
Product Type: Hall Effect
Resolution: Infinite
Operating Temperature: -40 to 125 °C
Dimension: 47.1 x 20.5 x 51.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AN101101 RoHS compliant?
Yes, AN101101 is RoHS compliant.
What is the lead time for AN101101?
The standard lead time for AN101101 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.26
50
$29.63
100
$29.56
250
$29.35
500
$29.27
750
$29.20
1,000 +
$29.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!