- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 614-1232
614-1232
ZF Electronic Systems
The 614-1232 is a straight, stainless steel auxiliary actuator designed for the DB series of subminiature snap action switches ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Description
+
The 614-1232 is a straight, stainless steel auxiliary actuator designed for the DB series of subminiature snap action switches.
Search Keywords: 6141232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:614-1232
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Straight Lever
-
Switch Type:Snap Action Switch
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,061
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.6003
500
$0.5235
1,000
$0.3585
3,000
$0.3541
5,000
$0.3523
8,000
$0.3506
10,000
$0.3488
15,000 +
$0.3471
Click for Quote
Log in
to unlock special pricing