- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0G1300M0
0G1300M0
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 0.1A 125VAC 4.17N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 0.1A 125VAC 4.17N Screw Mount
Search Keywords: 0G1300M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0G1300M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Nylon/Button
-
Contact Rating @ Voltage:0.1@125VAC@UL A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:4.17 N
-
Dimension:67.12 x 16.26 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$6.66
50
$6.40
100
$6.14
250
$5.80
500
$5.54
1,000
$5.28
2,500 +
$4.96
Click for Quote
Log in
to unlock special pricing