Available Replacements
Possible Replacement
G13-00H
G13-00H

ZF Electronic Systems

In Stock: 40

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

0G1300H0

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 0.1A 125VAC 0.98N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 0.1A 125VAC 0.98N Screw Mount
Search Keywords: 0G1300H0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    0G1300H0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Nylon/Lever
  • Contact Rating @ Voltage:
    0.1@125VAC@UL A
  • Maximum Movement Differential:
    2.36 mm
  • Operating Force:
    0.98 N
  • Dimension:
    86.43 x 16.26 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 0G1300H0?
The recommended replacement for 0G1300H0 is G13-00H from ZF Electronic Systems, available from OnlineComponents.com.
Is 0G1300H0 RoHS compliant?
Yes, 0G1300H0 is RoHS compliant.
What is the lead time for 0G1300H0?
The standard lead time for 0G1300H0 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 1/22/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!