- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 0E7840A0
0E7840A0
ZF Electronic Systems
Switch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords: 0E7840A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E7840A0
-
Alias/AKA:E78-40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@125 VAC
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:39.88 x 17.27 x 40.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,054
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$16.75
50
$11.06
100
$10.71
250
$10.27
500
$10.17
750
$10.07
1,000 +
$9.97
Click for Quote
Log in
to unlock special pricing