- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E7240HT
0E7240HT
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount
Product Highlights:
- Moisture resistant
- 3 contact arrangements
- Long life coil spring mechanism
- Choice of button or hinged actuator
- 10-inch, 16 gauge leads attached
- Custom wire and harness designs available upon request
Search Keywords: 0E7240HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E7240HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/High Temperature Thermoplastic Nylon/Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:0.61 mm
-
Operating Force:0.66 N
-
Dimension:40.46 x 9.78 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$29.20
500
$15.41
750
$10.60
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing