Image is representational - see manufacturer specifications

ZF Electronic Systems Authorized Distributor

0E6800A0

Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Button 0.1A 125VAC Momentary Contact Quick Connect Panel Mount
Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
Search Keywords: 0E6800A0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ZF Electronic Systems
Part No: 0E6800A0
Alias/AKA: E68-00A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@125 VAC
Actuator Style: Button
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Dimension: 31.75 x 17.27 x 51.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0E6800A0 RoHS compliant?
Yes, 0E6800A0 is RoHS compliant.
What is the lead time for 0E6800A0?
The standard lead time for 0E6800A0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,431
Can Ship immediately
On Order:
5,000   can ship 11/26/26
2,500   can ship 12/11/26
Minimum Order Quantity:
5
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.68
25
$6.28
100
$5.77
250
$5.46
500
$5.27
1,000
$4.94
2,500
$4.92
5,000 +
$4.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!