- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E6350A0
0E6350A0
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 80VDC 1.47N Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 80VDC 1.47N Thru-Hole
Search Keywords: 0E6350A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E6350A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole,PC Pins
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:0.25@30VDC@UL A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:N/A
-
Termination Style:PC Pins
-
Dimension:19.84 x 6.35 x 11.53 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.