- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E6210H0
0E6210H0
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Solder 10.1A 250VAC 186.42VA Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Solder 10.1A 250VAC 186.42VA Screw Mount
Search Keywords: 0E6210H0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E6210H0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Acetal/Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.83 N
-
Termination Style:Solder
-
Dimension:6.35 mm
-
Body Orientation:Straight
-
IP Rating:IP50
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.