- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E6200H0
ZF Electronic Systems
0E6200H0
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 10.1A 250VAC 80VDC 186.42VA 0.83N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E6200H0
-
Alias/AKA:DB2C-B1LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:Screw Mount,Quick Connect
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Straight Lever
-
Contact Rating @ Voltage:186.42@UL A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.55 N
-
Termination Style:Quick Connect
-
Dimension:21.75 x 6.45 x 24.65 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.