help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 80VDC 0.22N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 80VDC 0.22N Screw Mount
Search Keywords: 0E6182H0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    0E6182H0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Straight Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    1.4 mm
  • Operating Force:
    0.22 N
  • Dimension:
    24.15 x 6.45 x 29.65 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.216
100
$1.844
250
$1.680
500
$1.537
1,000
$1.440
2,500
$1.366
5,000
$1.325
7,500 +
$1.111
Click for Quote
Log in to unlock special pricing
Possible Replacement
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 80VDC 0.22N Screw Mount
In Stock:
118
Minimum Order:
10