- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E3310A0
0E3310A0
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Screw 10A 250VAC 30VDC 372.85VA Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Snap Action N.O./N.C. SPDT Button Screw 10A 250VAC 30VDC 372.85VA Screw Mount
Product Highlights:
- 8 current ratings AC
- 3 current ratings DC
- Choice of actuator styles
- Choice of terminals
- 3 contact arrangements
- Long-life coil spring mechanism
- Agency approved extended life versions
- High-temperature versions available
Search Keywords: 0E3310A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E3310A0
-
Alias/AKA:E33-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Acetal/Button
-
Contact Rating @ Voltage:372.85@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Screw
-
Dimension:10.31 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$38.26
10
$29.32
20
$21.24
30 +
$16.17
Click for Quote
Log in
to unlock special pricing