- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E2026A0
0E2026A0
ZF Electronic Systems
Snap Action Switch - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap Action Switch - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Search Keywords: 0E2026A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E2026A0
-
Alias/AKA:E20-26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
6
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$11.715
6
$10.650
35
$10.250
150
$9.850
350
$9.480
1,000 +
$9.120
Click for Quote
Log in
to unlock special pricing