- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E2000H0
0E2000H0
ZF Electronic Systems
Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 20A 250VAC 1491.4VA 4.17N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 20A 250VAC 1491.4VA 4.17N Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: 0E2000H0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E2000H0
-
Alias/AKA:E20-00H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:4.17 N
-
Termination Style:Quick Connect
-
Dimension:73.6 x 16.28 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
7
$25.53
50
$25.46
100
$25.40
252
$25.34
504
$13.37
756
$9.20
1,008 +
$9.02
Click for Quote
Log in
to unlock special pricing