- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E1970K0
0E1970K0
ZF Electronic Systems
Snap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Search Keywords: 0E1970K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E1970K0
-
Alias/AKA:E19-70K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,577
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$10.32
50
$9.86
100
$9.58
250
$9.06
500
$8.81
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing