- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E1950K0
0E1950K0
ZF Electronic Systems
The 0E1950K0 is a 15A double pole, double throw (DPDT) snap-action switch featuring a high-ratio roller actuator.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
The 0E1950K0 is a 15A double pole, double throw (DPDT) snap-action switch featuring a high-ratio roller actuator.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: 0E1950K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E1950K0
-
Alias/AKA:E19-50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Nylon/Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:3.56 mm
-
Operating Force:1.47 N
-
Termination Style:Quick Connect
-
Dimension:89.76 x 16.28 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,676
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
8
$21.20
50
$21.14
100
$21.09
252
$21.04
504
$11.11
756
$7.64
1,008 +
$7.49
Click for Quote
Log in
to unlock special pricing