- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E1950H0
0E1950H0
ZF Electronic Systems
Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 15A 250VAC 1118.55VA 1.27N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. DPDT Roller Lever Quick Connect 15A 250VAC 1118.55VA 1.27N Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: 0E1950H0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E1950H0
-
Alias/AKA:E19-50H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:3.56 mm
-
Operating Force:1.27 N
-
Termination Style:Quick Connect
-
Dimension:97.2 x 16.28 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,168
can ship 6/11/26
Minimum Order Quantity:
5
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.48
50
$7.26
100
$7.03
336
$6.85
672
$6.75
1,008
$6.47
2,688 +
$6.15
Click for Quote
Log in
to unlock special pricing