- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E1900M0
0E1900M0
ZF Electronic Systems
Switch Snap Action N.O./N.C. DPDT Button Quick Connect 15A 250VAC 1118.55VA 8.34N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. DPDT Button Quick Connect 15A 250VAC 1118.55VA 8.34N Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: 0E1900M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E1900M0
-
Alias/AKA:E19-00M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Nylon/Button
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:8.34 N
-
Termination Style:Quick Connect
-
Dimension:66.67 x 16.28 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,732
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$10.77
25
$8.36
50
$8.07
150
$7.90
300
$7.86
600
$7.60
1,050 +
$7.25
Click for Quote
Log in
to unlock special pricing