- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E1400M0
0E1400M0
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 25A 250VAC 1491.4VA 8.34N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 25A 250VAC 1491.4VA 8.34N Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
Search Keywords: 0E1400M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E1400M0
-
Alias/AKA:E14-00M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Nylon/Button
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:8.34 N
-
Termination Style:Quick Connect,Faston
-
Dimension:67.12 x 16.26 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
947
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.79
25
$9.16
50
$8.42
100
$8.12
250
$7.75
500
$7.60
1,000
$5.34
2,500 +
$5.33
Click for Quote
Log in
to unlock special pricing