- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E1400H0
ZF Electronic Systems
0E1400H0
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 25A 250VAC 1491.4VA 2.79N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 25A 250VAC 1491.4VA 2.79N Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
Search Keywords: 0E1400H0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E1400H0
-
Alias/AKA:E14-00H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Nylon/Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:1.27 mm
-
Operating Force:2.79 N
-
Termination Style:Quick Connect,Faston
-
Dimension:69.18 x 16.26 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 0E1400H0 RoHS compliant?
Yes, 0E1400H0 is RoHS compliant.
What is the lead time for 0E1400H0?
The standard lead time for 0E1400H0 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,622
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
336
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
5
$8.88
100
$5.73
250
$5.50
336
$5.44
672
$5.39
1,008
$5.34
1,344 +
$5.28
Click for Quote
Log in
to unlock special pricing