- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 0E1350H0
0E1350H0
ZF Electronic Systems
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0.64N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Faston 15A 250VAC 1118.55VA 0.64N Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
Search Keywords: 0E1350H0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:0E1350H0
-
Alias/AKA:E13-50H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Thermoplastic Nylon/Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:3.56 mm
-
Operating Force:0.64 N
-
Termination Style:Quick Connect
-
Dimension:92.78 x 16.26 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$4.60
50
$4.57
100
$4.35
250
$4.13
672
$3.92
1,344
$3.72
2,688
$3.54
5,376 +
$3.15
Click for Quote
Log in
to unlock special pricing