- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 00150051
ZF Electronic Systems
00150051
Insulator For E34 Switch
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Insulator For E34 Switch
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00150051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | 00150051 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536507000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 00150051 RoHS compliant?
No, 00150051 is not RoHS compliant.
What is the lead time for 00150051?
The standard lead time for 00150051 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Ships today, if you order in
Minimum Order Quantity:
100
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
100
$0.2602
500
$0.2366
2,500
$0.2241
5,000
$0.2210
7,500
$0.2181
25,000
$0.2140
50,000 +
$0.2135
Click for Quote
Log in
to unlock special pricing