- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 00144945
ZF Electronic Systems
00144945
Switch Access Line Interrupt Push Button Switch Interlock
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Switch Access Line Interrupt Push Button Switch Interlock
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00144945
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | 00144945 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 00144945 RoHS compliant?
Yes, 00144945 is RoHS compliant.
What is the lead time for 00144945?
The standard lead time for 00144945 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$2.19
250
$1.45
500
$1.40
1,000
$1.32
2,500
$1.28
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing