- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 00120341
ZF Electronic Systems
00120341
Accessories Notify Me
RoHS Compliant
Description
+
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00120341
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | 00120341 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 00120341 RoHS compliant?
Yes, 00120341 is RoHS compliant.
What is the lead time for 00120341?
The standard lead time for 00120341 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
140
22 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
140
$0.5430
250
$0.3790
500
$0.2730
1,000 +
$0.1321
Click for Quote
Log in
to unlock special pricing