- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 00120149
ZF Electronic Systems
00120149
Accessories Notify Me
RoHS Compliant
Description
+
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00120149
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | 00120149 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 00120149 RoHS compliant?
Yes, 00120149 is RoHS compliant.
What is the lead time for 00120149?
The standard lead time for 00120149 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
22 Weeks
can ship
4/26/27