- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 00120148
ZF Electronic Systems
00120148
Accessories Notify Me
RoHS Compliant
Description
+
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00120148
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | 00120148 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 00120148 RoHS compliant?
Yes, 00120148 is RoHS compliant.
What is the lead time for 00120148?
The standard lead time for 00120148 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 90
Stock lot only:
7
Minimum Order Quantity:
90
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$0.9240
90
$0.8400
100
$0.7200
250
$0.4470
500 +
$0.2206
Click for Quote
Log in
to unlock special pricing