- Home ›
- All Products›
- 00120073
ZF Electronic Systems
00120073
LOCK WASHER FOR J STYLE E13-E33
Accessories Notify Me
RoHS Compliant
Description
+
LOCK WASHER FOR J STYLE E13-E33
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00120073
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | 00120073 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 00120073 RoHS compliant?
Yes, 00120073 is RoHS compliant.
What is the lead time for 00120073?
The standard lead time for 00120073 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$1.815
50
$1.650
100
$0.992
250
$0.574
500 +
$0.278
Click for Quote
Log in
to unlock special pricing