- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 00120023
ZF Electronic Systems
00120023
Accessory, Hardware, 3/8x32 Thread, Brass Hex Nut for E13-19 Series | ZF Electronics 00120023
View Datasheet Accessories Notify Me
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ZF Electronic Systems
-
Part No:00120023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318220000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5000