- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 00090498
ZF Electronic Systems
00090498
Accessories Notify Me
RoHS Compliant
Description
+
Product Highlights:
- 16A switching in 11mm wide package
- Lighted and non-lighted versions
- Available in a wide variety of colors
- Double-throw and three-position versions available
- Fits industry-standard cut-outs
Search Keywords: 00090498
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ZF Electronic Systems |
| Part No: | 00090498 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 00090498 RoHS compliant?
Yes, 00090498 is RoHS compliant.
What is the lead time for 00090498?
The standard lead time for 00090498 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
22 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
1
$0.337
50
$0.331
100
$0.324
250
$0.318
500
$0.311
1,000
$0.305
2,500 +
$0.299
Click for Quote
Log in
to unlock special pricing