- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- BV301S12010
Zettler Magnetics
BV301S12010
Power Transformer 4200Vrms 1VA 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Zettler Magnetics
-
Part No:BV301S12010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:83 mA
-
Power Rating:1 VA
-
Mounting:Through Hole
-
Dimension:32.8mm x 27.8mm x 22.3 mm